Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0840L3R3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03AH4455
Re-Reel06AH4221RL
Cut Tape06AH4221
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $1.120 |
| 100+ | $0.931 |
| 250+ | $0.930 |
| 500+ | $0.862 |
| 1000+ | $0.794 |
| 5000+ | $0.768 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.885 |
| 2000+ | $0.817 |
| 4000+ | $0.750 |
| 6000+ | $0.729 |
| 10000+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L3R3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03AH4455
Re-Reel06AH4221RL
Cut Tape06AH4221
Product RangeMPX Series
Inductance3.3µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeMPX Series
Power Inductor Case8.65mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.3A
Saturation Current (Isat)
15A
Power Inductor Case
8.65mm x 8mm x 4mm
DC Resistance Max
0.014ohm
Product Length
8.65mm
Product Height
4mm
Alternatives for MPX1D0840L3R3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
