Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0624L2R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4170RL
Cut Tape06AH4170
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 25+ | $1.530 |
| 100+ | $1.400 |
| 250+ | $1.270 |
| 500+ | $1.170 |
| 1000+ | $0.998 |
| 5000+ | $0.875 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0624L2R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4170RL
Cut Tape06AH4170
Product RangeMPX Series
Inductance2.2µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case7mm x 6.5mm x 2.4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0307ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
9A
Product Range
MPX Series
DC Resistance Max
0.0307ohm
Product Length
7mm
Product Height
2.4mm
Alternatives for MPX1D0624L2R2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
