Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0520LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03AH4269
Re-Reel06AH4128RL
Cut Tape06AH4128
Product RangeMPX Series
Your Part Number
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.970 |
| 100+ | $0.932 |
| 250+ | $0.931 |
| 500+ | $0.930 |
| 1000+ | $0.735 |
| 5000+ | $0.701 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.665 |
| 4000+ | $0.611 |
| 6000+ | $0.593 |
| 10000+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0520LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel03AH4269
Re-Reel06AH4128RL
Cut Tape06AH4128
Product RangeMPX Series
Inductance680nH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeMPX Series
Power Inductor Case5.3mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0122ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
11A
Power Inductor Case
5.3mm x 5mm x 2mm
DC Resistance Max
0.0122ohm
Product Length
5.3mm
Product Height
2mm
Alternatives for MPX1D0520LR68
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
