Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L6R8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel38AJ1107
Re-Reel30AJ5376RL
Cut Tape30AJ5376
Product RangeMPEV Series
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.920 |
| 25+ | $1.790 |
| 50+ | $1.640 |
| 100+ | $1.480 |
| 250+ | $1.310 |
| 500+ | $1.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 1000+ | $1.030 |
| 2000+ | $0.951 |
| 4000+ | $0.872 |
| 6000+ | $0.848 |
| 10000+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L6R8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel38AJ1107
Re-Reel30AJ5376RL
Cut Tape30AJ5376
Product RangeMPEV Series
Inductance6.8µH
RMS Current (Irms)8.3A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeMPEV Series
Power Inductor Case10mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0241ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPEV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.3A
Saturation Current (Isat)
11.5A
Power Inductor Case
10mm x 10mm x 4mm
DC Resistance Max
0.0241ohm
Product Length
10mm
Product Height
4mm
Alternatives for MPEV1D1040L6R8
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
