Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel38AJ1101
Re-Reel30AJ5370RL
Cut Tape30AJ5370
Product RangeMPEV Series
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.920 |
| 25+ | $1.790 |
| 50+ | $1.640 |
| 100+ | $1.480 |
| 250+ | $1.310 |
| 500+ | $1.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 1000+ | $1.030 |
| 2000+ | $0.951 |
| 4000+ | $0.872 |
| 6000+ | $0.848 |
| 10000+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel38AJ1101
Re-Reel30AJ5370RL
Cut Tape30AJ5370
Product RangeMPEV Series
Inductance2.2µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeMPEV Series
Power Inductor Case10mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max7900µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPEV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.6A
Saturation Current (Isat)
18.5A
Power Inductor Case
10mm x 10mm x 4mm
DC Resistance Max
7900µohm
Product Length
10mm
Product Height
4mm
Alternatives for MPEV1D1040L2R2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
