Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L2R2Copy
Newark Part No.
Full Reel38AJ1090
Re-Reel30AJ5359
Cut Tape30AJ5359
Product RangeMPEV Series
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.580 |
| 25+ | $1.440 |
| 50+ | $1.310 |
| 100+ | $1.210 |
| 250+ | $1.030 |
| 500+ | $0.934 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.794 |
| 2000+ | $0.733 |
| 4000+ | $0.673 |
| 6000+ | $0.654 |
| 10000+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L2R2Copy
Newark Part No.
Full Reel38AJ1090
Re-Reel30AJ5359
Cut Tape30AJ5359
Product RangeMPEV Series
Inductance2.2µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case6mm x 6mm x 3mm
Product RangeMPEV Series
Inductor Case / Package-
DC Resistance Max0.0183ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.7A
Saturation Current (Isat)
9A
Product Range
MPEV Series
DC Resistance Max
0.0183ohm
Product Length
6mm
Product Height
3mm
Alternatives for MPEV1D0630L2R2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
