Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPC1040LR56CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel19X1783RL
Cut Tape19X1783
Product RangeMPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.770 |
| 25+ | $1.570 |
| 50+ | $1.540 |
| 100+ | $1.500 |
| 500+ | $1.330 |
| 1000+ | $1.280 |
| 2500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPC1040LR56CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel19X1783RL
Cut Tape19X1783
Product RangeMPC Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case11.5mm x 10mm x 4mm
Product RangeMPC Series
Inductor Case / Package-
DC Resistance Max1300µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23A
Saturation Current (Isat)
25A
Product Range
MPC Series
DC Resistance Max
1300µohm
Product Length
11.5mm
Product Height
4mm
Alternatives for MPC1040LR56C
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
