Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoLA12-50V21Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.94AC4591
Product RangeMDCS LA12 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.700 |
| 5+ | $24.590 |
| 10+ | $22.480 |
| 25+ | $21.010 |
| 50+ | $20.610 |
| 100+ | $20.460 |
Price for:Each
Minimum: 1
Multiple: 1
$26.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLA12-50V21Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.94AC4591
Product RangeMDCS LA12 Series
Technical Datasheet
Turns Ratio-
Inductance-
Primary Current50A
ET Constant-
Frequency Range-
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeMDCS LA12 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Primary Current
50A
Frequency Range
-
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
MDCS LA12 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
