Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFU0H105ZFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AJ2299
Product RangeFU0H Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 25+ | $6.950 |
| 100+ | $5.660 |
| 250+ | $5.450 |
| 500+ | $5.250 |
| 1000+ | $5.040 |
| 2500+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFU0H105ZFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AJ2299
Product RangeFU0H Series
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing7.62mm
Lifetime @ Temperature4000 hours @ 85°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR10ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height15mm
Product RangeFU0H Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
7.62mm
Capacitor Case / Package
Can
ESR
10ohm
Product Length
-
Product Height
15mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
4000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Width
-
Product Range
FU0H Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for FU0H105ZF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
