Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLE2032AUDI
Newark Part No.82AH1565
Product RangeFLLE2-U Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.050 |
| 5+ | $106.250 |
| 10+ | $98.460 |
| 25+ | $90.660 |
Price for:Each
Minimum: 1
Multiple: 1
$114.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLE2032AUDI
Newark Part No.82AH1565
Product RangeFLLE2-U Series
Filter ApplicationsGeneral Purpose
Voltage Rating300VAC
Current Rating32A
Filter TypeStandard
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min1.3mH
Capacitance1µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max860µA
Filter Output TerminalsStud
Product RangeFLLE2-U Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
32A
Filter Terminals
Screw
No. of Stages
2 Stage
Capacitance
1µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
300VAC
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
1.3mH
Filter Mounting
Chassis Mount
Leakage Current Max
860µA
Product Range
FLLE2-U Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate