Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG-R14-6BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM4918
Product RangeFG Fluxgate-Based Residual Current Sensor
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.500 |
| 5+ | $47.940 |
| 10+ | $44.860 |
| 25+ | $42.040 |
| 50+ | $41.270 |
| 100+ | $39.220 |
Price for:Each
Minimum: 1
Multiple: 1
$50.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG-R14-6BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM4918
Product RangeFG Fluxgate-Based Residual Current Sensor
Sensor Output TypeAnalogue
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyFlux Gate Current Sensor
Primary Current-50mA to 50mA
Secondary Signal TypeCurrent
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFG Fluxgate-Based Residual Current Sensor
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
-50mA to 50mA
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC
Current Sensor Technology
Flux Gate Current Sensor
Secondary Signal Type
Current
Operating Temperature Min
-40°C
Product Range
FG Fluxgate-Based Residual Current Sensor
Alternatives for FG-R14-6B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
