Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEDH227M050A9PAA
Newark Part No.
Re-Reel61AK3924
Cut Tape61AK3924
Product RangeEDH Series
Also Known AsDH227M050A9PAAK
Your Part Number
Technical Datasheet
490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.590 |
| 25+ | $0.573 |
| 50+ | $0.557 |
| 100+ | $0.540 |
| 250+ | $0.498 |
| 500+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDH227M050A9PAA
Newark Part No.
Re-Reel61AK3924
Cut Tape61AK3924
Product RangeEDH Series
Also Known AsDH227M050A9PAAK
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeEDH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height10.2mm
Ripple Current330mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
EDH Series
Capacitor Terminals
Solder
Product Length
10.3mm
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
10.3mm
Ripple Current
330mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for EDH227M050A9PAA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate