Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDH106M025A9BAACopy
Newark Part No.87AC4780
Product RangeEDH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.104 |
| 5000+ | $0.094 |
| 10000+ | $0.080 |
| 20000+ | $0.071 |
| 30000+ | $0.067 |
| 50000+ | $0.061 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 2000
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDH106M025A9BAACopy
Newark Part No.87AC4780
Product RangeEDH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeEDH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length4.3mm
Product Width4.3mm
Product Height5.4mm
Ripple Current25mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
EDH Series
Capacitor Terminals
Solder
Product Length
4.3mm
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
4.3mm
Ripple Current
25mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for EDH106M025A9BAA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
