Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCT-06-75Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.94AC4022
Product RangeCT Series
Also Known AsUSEN0675000000
Technical Datasheet
Turns Ratio1:750
Inductance-
Primary Current-
ET Constant-
Frequency Range-
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CT Series Low Alternating Current Sensors can be used to detect very low current levels and for overcurrent protection in electronic appliances. Typical applications include overcurrent detection in microcontroller-based equipment, refrigerators, air conditioners, inductive heating, servo motors, inverters, UPSs and SMPS.
- High sensitivity
- High performance
- Compact and lightweight
- Mountable on printed circuit boards
- Mountable on printed circuit boards
Technical Specifications
Turns Ratio
1:750
Primary Current
-
Frequency Range
-
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
CT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

