Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC21C123JEGACAUTO
Newark Part No.
Full Reel66AH4477
Re-Reel68AH9353
Cut Tape68AH9353
Product RangeKC-LINK Series
Your Part Number
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Total Price | $5.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.360 |
| 25+ | $5.070 |
| 50+ | $4.700 |
| 100+ | $4.290 |
| 250+ | $3.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 2000+ | $2.620 |
| 4000+ | $2.470 |
| 8000+ | $2.330 |
| 12000+ | $2.260 |
| 20000+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C123JEGACAUTO
Newark Part No.
Full Reel66AH4477
Re-Reel68AH9353
Cut Tape68AH9353
Product RangeKC-LINK Series
Capacitance0.012µF
Voltage(DC)1.2kV
Voltage Rating1.2kV
Ceramic Capacitor Case2220 [5750 Metric]
Capacitor Case / Package2220 [5750 Metric]
Voltage(AC)-
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK Series
Product Length5.7mm
Series NameKC-LINK ™
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.012µF
Voltage Rating
1.2kV
Capacitor Case / Package
2220 [5750 Metric]
Capacitance Tolerance
± 5%
Product Range
KC-LINK Series
Series Name
KC-LINK ™
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1.2kV
Ceramic Capacitor Case
2220 [5750 Metric]
Voltage(AC)
-
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Alternatives for CKC21C123JEGACAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
