| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 1000+ | $1.780 |
| 2000+ | $1.690 |
| 4000+ | $1.550 |
| 6000+ | $1.500 |
| 10000+ | $1.460 |
Product Information
Product Overview
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors operating at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- Very high ripple current capability
- Operating temperature range frpm −55°C to +150°C
- High frequency operation (>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Technical Specifications
0.039µF
1812 [4532 Metric]
C0G / NP0
4.58mm
Standard Terminal
150°C
MSL 1 - Unlimited
650V
± 5%
KC-LINK
3.2mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

![KEMET CKC18C393JWGACAUTO SMD Multilayer Ceramic Capacitor, 0.039 µF, 650 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)