Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR06C189B5GACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54AK5408
Product RangeHiQ-CBR Series
Your Part Number
3,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.190 |
| 25+ | $0.157 |
| 50+ | $0.125 |
| 100+ | $0.086 |
| 500+ | $0.067 |
| 1000+ | $0.052 |
| 2500+ | $0.043 |
Price for:Each
Minimum: 10
Multiple: 10
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C189B5GACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54AK5408
Product RangeHiQ-CBR Series
Capacitance1.8pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.8pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR06C189B5GACAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
