Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCAS21C103KARGCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel71AH1780
Re-Reel49AM7745RL
Cut Tape49AM7745
Product RangeCAS Series
Your Part Number
243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 25+ | $2.450 |
| 100+ | $1.900 |
| 250+ | $1.770 |
| 500+ | $1.640 |
| 1000+ | $1.610 |
| 5000+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.840 |
| 1000+ | $1.740 |
| 2000+ | $1.660 |
| 4000+ | $1.520 |
| 6000+ | $1.470 |
| 10000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS21C103KARGCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel71AH1780
Re-Reel49AM7745RL
Cut Tape49AM7745
Product RangeCAS Series
Capacitance0.01µF
Capacitance Tolerance± 10%
Suppression ClassX2
Voltage Rating X250V
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250V
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CAS21C103KARGC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
