Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAN12X223KARACTU SMD Multilayer Ceramic Capacitor, Flex Terminal, 0.022 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCAN12X223KARACTUCopy
Newark Part No.99AC7483
Product RangeCAN Series
Also Known AsCAN12X223KARAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.646 |
| 4000+ | $0.589 |
| 6000+ | $0.572 |
| 10000+ | $0.561 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAN12X223KARACTUCopy
Newark Part No.99AC7483
Product RangeCAN Series
Also Known AsCAN12X223KARAC7800
Technical Datasheet
Capacitance0.022µF
Voltage(DC)-
Voltage(AC)250V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCAN Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.022µF
Voltage(AC)
250V
Capacitance Tolerance
± 10%
Product Range
CAN Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
-
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for CAN12X223KARACTU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
