Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCAN12X153KARACTUCopy
Newark Part No.
Full Reel99AC7481
Re-Reel25AH7876
Cut Tape25AH7876
Product RangeCAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.290 | $12.90 |
| Total Price | $12.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.290 |
| 250+ | $0.990 |
| 500+ | $0.892 |
| 1000+ | $0.811 |
| 5000+ | $0.743 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.551 |
| 4000+ | $0.503 |
| 6000+ | $0.488 |
| 10000+ | $0.479 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAN12X153KARACTUCopy
Newark Part No.
Full Reel99AC7481
Re-Reel25AH7876
Cut Tape25AH7876
Product RangeCAN Series
Capacitance0.015µF
Voltage(DC)-
Voltage Rating250VAC
Voltage(AC)250V
Ceramic Capacitor Case1206 [3216 Metric]
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCAN Series
Product Length3.2mm
Product Width1.6mm
Series NameCAN
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Voltage Rating
250VAC
Ceramic Capacitor Case
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Product Range
CAN Series
Product Width
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Voltage(AC)
250V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Series Name
CAN
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for CAN12X153KARACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
