Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC901U152MZVDBA7317Copy
Newark Part No.31Y0971
Product RangeC900AC SFTY X1-440 Y2-300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoC901U152MZVDBA7317Copy
Newark Part No.31Y0971
Product RangeC900AC SFTY X1-440 Y2-300 Series
Technical Datasheet
Capacitance1500pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeC900AC SFTY X1-440 Y2-300 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1500pF
Suppression Class
X1 / Y2
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Product Range
C900AC SFTY X1-440 Y2-300 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
