Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2225X105K2RACTUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel68AC4988RL
Cut Tape68AC4988
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.740 | $4.74 |
| Total Price | $4.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 25+ | $3.440 |
| 100+ | $2.820 |
| 250+ | $2.750 |
| 500+ | $2.670 |
| 1000+ | $2.580 |
| 5000+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2225X105K2RACTUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel68AC4988RL
Cut Tape68AC4988
Product RangeFlexible Termination (FT-CAP) Series
Capacitance1µF
Voltage Rating200V
Voltage(DC)200V
Ceramic Capacitor Case2225 [5664 Metric]
Voltage(AC)-
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length5.6mm
Series NameX FT-CAP
Product Width6.35mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(DC)
200V
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Series Name
X FT-CAP
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage Rating
200V
Ceramic Capacitor Case
2225 [5664 Metric]
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C2225X105K2RACTU
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
