Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220X333JDGACAUTOCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel25AH7900RL
Cut Tape25AH7900
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.680 | $8.68 |
| Total Price | $8.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 25+ | $6.660 |
| 50+ | $5.850 |
| 100+ | $5.600 |
| 250+ | $5.550 |
| 500+ | $5.500 |
| 5000+ | $4.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220X333JDGACAUTOCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel25AH7900RL
Cut Tape25AH7900
Product RangeFlexible Termination (FT-CAP) Series
Capacitance0.033µF
Voltage Rating1kV
Voltage(DC)1kV
Ceramic Capacitor Case2220 [5750 Metric]
Capacitor Case / Package2220 [5750 Metric]
Voltage(AC)-
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length5.7mm
Product Width5mm
Series NameX FT-CAP
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Voltage(DC)
1kV
Capacitor Case / Package
2220 [5750 Metric]
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
5mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
1kV
Ceramic Capacitor Case
2220 [5750 Metric]
Voltage(AC)
-
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Series Name
X FT-CAP
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Alternatives for C2220X333JDGACAUTO
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
