Print Page
975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.570 | $16.57 |
| Total Price | $16.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.570 |
| 10+ | $13.280 |
| 25+ | $12.790 |
| 50+ | $12.310 |
| 100+ | $11.960 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $8.750 |
| 1600+ | $8.480 |
| 2400+ | $8.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C474F5GACTU
Newark Part No.
Full Reel32X9418
Re-Reel51AM3422
Cut Tape51AM3422
Product RangeC Series
Capacitance0.47µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C2220C474F5GACTU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

