Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2220C273J1GACTU SMD Multilayer Ceramic Capacitor, 0.027 µF, 100 V, 2220 [5650 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2220C273J1GACTUCopy
Newark Part No.12N4518
Product RangeC Series KEMET
Also Known AsC2220C273J1GAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 2000+ | $2.080 |
| 4000+ | $1.930 |
| 8000+ | $1.800 |
| 12000+ | $1.740 |
| 20000+ | $1.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C273J1GACTUCopy
Newark Part No.12N4518
Product RangeC Series KEMET
Also Known AsC2220C273J1GAC7800
Technical Datasheet
Capacitance0.027µF
Voltage(DC)100V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.027µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C2220C273J1GACTU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
