Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1825N474K5XSL SMD Multilayer Ceramic Capacitor, 0.47 µF, 500 V, 1825 [4564 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1825N474K5XSLCopy
Newark Part No.73M1868
Product RangeCDR35 Series, MIL-PRF-55681 Series
Also Known AsCDR35BX474AKUS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.410 |
Price for:Each
Minimum: 7500
Multiple: 7500
$18,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1825N474K5XSLCopy
Newark Part No.73M1868
Product RangeCDR35 Series, MIL-PRF-55681 Series
Also Known AsCDR35BX474AKUS
Technical Datasheet
Capacitance0.47µF
Voltage(DC)500V
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCDR35 Series, MIL-PRF-55681 Series
Operating Temperature Min-55°C
Product Length4.5mm
Product Width6.4mm
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Product Width
6.4mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
CDR35 Series, MIL-PRF-55681 Series
Product Length
4.5mm
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
