Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812X473JBGACAUTOCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel25AH7893RL
Cut Tape25AH7893
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.050 | $5.05 |
| Total Price | $5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 25+ | $3.710 |
| 100+ | $2.950 |
| 250+ | $2.750 |
| 500+ | $2.550 |
| 1000+ | $2.430 |
| 5000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812X473JBGACAUTOCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel25AH7893RL
Cut Tape25AH7893
Product RangeFlexible Termination (FT-CAP) Series
Capacitance0.047µF
Voltage Rating630V
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Ceramic Capacitor Case1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length4.58mm
Series NameX FT-CAP
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Voltage(DC)
630V
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Series Name
X FT-CAP
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
630V
Voltage(AC)
-
Ceramic Capacitor Case
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Alternatives for C1812X473JBGACAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
