Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812X334KCRACTUCopy
Newark Part No.
Full Reel32X9261
Re-Reel05AC8297
Cut Tape05AC8297
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
4,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.260 | $12.60 |
| Total Price | $12.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.260 |
| 25+ | $1.140 |
| 50+ | $1.020 |
| 100+ | $0.950 |
| 250+ | $0.871 |
| 500+ | $0.792 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 1000+ | $0.744 |
| 2000+ | $0.675 |
| 4000+ | $0.606 |
| 6000+ | $0.585 |
| 10000+ | $0.572 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812X334KCRACTUCopy
Newark Part No.
Full Reel32X9261
Re-Reel05AC8297
Cut Tape05AC8297
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)500V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C1812X334KCRACTU
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
