Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1812C471KGRACTU Multilayer Ceramic Capacitor, C Series, 470 pF, - 10%, X7R, 2 kV, 1812 [4532 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1812C471KGRACTUCopy
Newark Part No.
Full Reel13K6029
Re-Reel79R6227
Cut Tape79R6227
Product RangeC Series KEMET
Your Part Number
775 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.050 | $10.50 |
| Total Price | $10.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 25+ | $1.020 |
| 50+ | $0.987 |
| 100+ | $0.953 |
| 250+ | $0.880 |
| 500+ | $0.807 |
| 1000+ | $0.754 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.965 |
| 2000+ | $0.888 |
| 4000+ | $0.810 |
| 6000+ | $0.786 |
| 10000+ | $0.771 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C471KGRACTUCopy
Newark Part No.
Full Reel13K6029
Re-Reel79R6227
Cut Tape79R6227
Product RangeC Series KEMET
Technical Datasheet
Capacitance470pF
Voltage(DC)2kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C1812C471KGRACTU
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
