Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812C223J1GACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH4423
Re-Reel45AC6947RL
Cut Tape45AC6947
Product RangeC Series KEMET
Your Part Number
872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.480 |
| 100+ | $1.140 |
| 250+ | $1.110 |
| 500+ | $1.070 |
| 1000+ | $1.040 |
| 5000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
| 3000+ | $1.010 |
| 5000+ | $0.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C223J1GACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH4423
Re-Reel45AC6947RL
Cut Tape45AC6947
Product RangeC Series KEMET
Capacitance0.022µF
Voltage Rating100V
Voltage(DC)100V
Voltage(AC)-
Ceramic Capacitor Case1812 [4532 Metric]
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length4.58mm
PackagingEach
Product Width3.2mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Voltage(DC)
100V
Ceramic Capacitor Case
1812 [4532 Metric]
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Packaging
Each
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Voltage(AC)
-
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Product Width
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for C1812C223J1GACTU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
