Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1812C102JCGACTU Multilayer Ceramic Capacitor, C Series, 1000 pF, - 5%, C0G / NP0, 500 V, 1812 [4532 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1812C102JCGACTUCopy
Newark Part No.
Full Reel42M5013
Re-Reel79R6223
Cut Tape79R6223
Product RangeC Series KEMET
Your Part Number
1,037 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.450 |
| 25+ | $1.330 |
| 50+ | $1.210 |
| 100+ | $1.100 |
| 250+ | $1.010 |
| 500+ | $0.931 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.090 |
| 2000+ | $1.010 |
| 4000+ | $0.919 |
| 6000+ | $0.891 |
| 10000+ | $0.875 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C102JCGACTUCopy
Newark Part No.
Full Reel42M5013
Re-Reel79R6223
Cut Tape79R6223
Product RangeC Series KEMET
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1812C102JCGACTU
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
