Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1808C560KHGACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel85AC1622RL
Cut Tape85AC1622
Product RangeC Series KEMET
Your Part Number
730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 25+ | $1.970 |
| 100+ | $1.820 |
| 250+ | $1.660 |
| 500+ | $1.500 |
| 1000+ | $1.320 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1808C560KHGACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel85AC1622RL
Cut Tape85AC1622
Product RangeC Series KEMET
Technical Datasheet
Capacitance56pF
Voltage(DC)3kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length4.7mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
56pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
