Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210Y333KFRACAUTOCopy
Newark Part No.64AK6889
Product RangeFF-CAP Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.754 |
| 2000+ | $0.739 |
| 4000+ | $0.725 |
| 6000+ | $0.708 |
| 10000+ | $0.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$754.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210Y333KFRACAUTOCopy
Newark Part No.64AK6889
Product RangeFF-CAP Series
Capacitance0.033µF
Voltage(DC)1.5kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFF-CAP Series
Product Length3.3mm
Product Width2.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1.5kV
Capacitance Tolerance
± 10%
Product Range
FF-CAP Series
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1210Y333KFRACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
