Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210X474KARACAUTOCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel67AH9853
Cut Tape60AC8546
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.330 | $0.00 |
| Total Price | $1.33 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $1.820 |
| 25+ | $1.670 |
| 50+ | $1.540 |
| 100+ | $1.370 |
| 500+ | $1.220 |
| 1000+ | $1.070 |
| 2500+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.330 |
| 2000+ | $1.300 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210X474KARACAUTOCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel67AH9853
Cut Tape60AC8546
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)250V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1210X474KARACAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
