Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210X153JDGACAUTOCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel83AH3427
Re-Reel83AH9813RL
Cut Tape83AH9813
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.130 |
| 25+ | $1.960 |
| 50+ | $1.780 |
| 100+ | $1.680 |
| 250+ | $1.590 |
| 500+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
| 2000+ | $1.190 |
| 4000+ | $1.170 |
| 6000+ | $1.150 |
| 10000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210X153JDGACAUTOCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel83AH3427
Re-Reel83AH9813RL
Cut Tape83AH9813
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.015µF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C1210X153JDGACAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
