![KEMET C1210X106M3RACTU SMD Multilayer Ceramic Capacitor, FT-CAP, 10 µF, 25 V, 1210 [3225 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.302 | $0.30 |
| Total Price | $0.30 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.790 | $0.302 |
| 10+ | $6.460 | $0.302 |
| 25+ | $5.980 | $0.302 |
| 50+ | $5.400 | $0.302 |
| 100+ | $4.820 | $0.302 |
| 250+ | $4.190 | $0.302 |
| 500+ | $3.610 | $0.302 |
Product Information
Alternatives for C1210X106M3RACTU
3 Products Found
Product Overview
C1210X106M3RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
- 10µF capacitance and ±20% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
10µF
1210 [3225 Metric]
X7R
3.2mm
Flexible Termination
-
MSL 1 - Unlimited
25V
± 20%
X Series FT-CAP Series
2.5mm
-55°C
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
