Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210X104KBRACAUTO SMD Multilayer Ceramic Capacitor, 0.1 µF, 630 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210X104KBRACAUTOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AC6043
Re-Reel76AH9007RL
Cut Tape76AH9007
Your Part Number
896 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $0.564 |
| 100+ | $0.511 |
| 250+ | $0.471 |
| 500+ | $0.430 |
| 1000+ | $0.405 |
| 2500+ | $0.397 |
| 5000+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.405 |
| 3000+ | $0.397 |
| 5000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210X104KBRACAUTOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AC6043
Re-Reel76AH9007RL
Cut Tape76AH9007
Technical Datasheet
Product Overview
C1210X104KBRACAUTO is an automotive grade, High Voltage with Flexible Termination System (HV FT-CAP), X7R dielectric SMD MLCC capacitor. Typical applications include charging stations , LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection.
- 0.1µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Low ESR and ESL, exceptional performance at high frequencies
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Alternatives for C1210X104KBRACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
