Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210F225K5RACTUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel67AH9836
Re-Reel50M3483RL
Cut Tape50M3483
Product RangeOpen Mode Design (FO-CAP) Series
Your Part Number
1,569 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.807 | $8.07 |
| Total Price | $8.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.807 |
| 25+ | $0.739 |
| 50+ | $0.660 |
| 100+ | $0.592 |
| 250+ | $0.514 |
| 500+ | $0.458 |
| 1000+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210F225K5RACTUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel67AH9836
Re-Reel50M3483RL
Cut Tape50M3483
Product RangeOpen Mode Design (FO-CAP) Series
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeOpen Mode Design (FO-CAP) Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
Open Mode Design (FO-CAP) Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210F225K5RACTU
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
