Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210F225K5RACAUTOCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel67AH9835 Re-Reel32T6757RL Cut Tape32T6757 |
| Product Range | Open Mode Design (FO-CAP) Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.210 | $12.10 |
| Total Price | $12.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.210 |
| 20+ | $1.130 |
| 30+ | $1.050 |
| 50+ | $0.964 |
| 100+ | $0.889 |
| 250+ | $0.826 |
| 500+ | $0.763 |
| 1000+ | $0.512 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.446 |
| 4000+ | $0.437 |
| 6000+ | $0.428 |
| 10000+ | $0.419 |
| 20000+ | $0.410 |
| 50000+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210F225K5RACAUTOCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel67AH9835 Re-Reel32T6757RL Cut Tape32T6757 |
| Product Range | Open Mode Design (FO-CAP) Series |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | Open Mode Design (FO-CAP) Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | Open Mode Design (FO-CAP) Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C1210F225K5RACAUTO
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
