Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210F225K5RACAUTOCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel67AH9835
Cut Tape32T6757
Product RangeOpen Mode Design (FO-CAP) Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.367 | $0.00 |
| Total Price | $3.67 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.541 |
| 25+ | $0.526 |
| 50+ | $0.512 |
| 100+ | $0.497 |
| 250+ | $0.460 |
| 500+ | $0.422 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.367 |
| 4000+ | $0.356 |
| 8000+ | $0.347 |
| 12000+ | $0.338 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210F225K5RACAUTOCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel67AH9835
Cut Tape32T6757
Product RangeOpen Mode Design (FO-CAP) Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeOpen Mode Design (FO-CAP) Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
Open Mode Design (FO-CAP) Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
