![KEMET C1210C476M8RACTU SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1210 [3225 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.340 |
| 25+ | $1.200 |
| Quantity | Price |
|---|---|
| 1000+ | $0.963 |
| 2000+ | $0.886 |
| 4000+ | $0.808 |
| 6000+ | $0.784 |
| 10000+ | $0.770 |
Product Information
Product Overview
C1210C476M8RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 47µF capacitance and ±20% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
47µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
-55°C
MSL 1 - Unlimited
10V
± 20%
C Series KEMET
2.5mm
-
125°C
No SVHC (04-Feb-2026)
Alternatives for C1210C476M8RACTU
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
