Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C476M4PACTUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel05AC8208
Re-Reel08X8565RL
Cut Tape08X8565
Product RangeC Series KEMET
Your Part Number
21,187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.020 | $30.20 |
| Total Price | $30.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.020 |
| 20+ | $2.850 |
| 30+ | $2.680 |
| 50+ | $2.510 |
| 100+ | $2.360 |
| 250+ | $2.230 |
| 500+ | $2.090 |
| 1000+ | $2.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.450 |
| 3000+ | $0.441 |
| 5000+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C476M4PACTUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel05AC8208
Re-Reel08X8565RL
Cut Tape08X8565
Product RangeC Series KEMET
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C476M4PACTU
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
