Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C332KGRACAUTOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel49AC3494RL
Cut Tape49AC3494
Product RangeC Series KEMET
Your Part Number
51,605 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.010 | $10.10 |
| Total Price | $10.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 20+ | $0.970 |
| 30+ | $0.931 |
| 50+ | $0.891 |
| 100+ | $0.851 |
| 250+ | $0.778 |
| 500+ | $0.705 |
| 1000+ | $0.661 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C332KGRACAUTOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel49AC3494RL
Cut Tape49AC3494
Product RangeC Series KEMET
Technical Datasheet
Capacitance3300pF
Voltage(DC)2kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C332KGRACAUTO
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
