Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C226M4RACTUCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel23AC3924 Re-Reel76Y3033RL Cut Tape76Y3033 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
4,138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.800 | $18.00 |
| Total Price | $18.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.800 |
| 20+ | $1.690 |
| 30+ | $1.570 |
| 50+ | $1.460 |
| 100+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.140 |
| 1000+ | $0.785 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.785 |
| 2000+ | $0.706 |
| 3000+ | $0.692 |
| 5000+ | $0.678 |
| 10000+ | $0.664 |
| 25000+ | $0.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C226M4RACTUCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel23AC3924 Re-Reel76Y3033RL Cut Tape76Y3033 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | C Series KEMET |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C1210C226M4RACTU
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
