Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C226M3RACTU SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1210 [3225 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C226M3RACTUCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.50AC8496
Product RangeC Series KEMET
Also Known AsC1210C226M3RAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C226M3RACTUCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.50AC8496
Product RangeC Series KEMET
Also Known AsC1210C226M3RAC7800
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Product Width
2.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for C1210C226M3RACTU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
