Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C223JDGACAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel68AK4443
Re-Reel83AH9812RL
Cut Tape83AH9812
Product RangeC Series KEMET
Your Part Number
3,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $1.730 |
| 100+ | $1.330 |
| 250+ | $1.320 |
| 500+ | $1.310 |
| 1000+ | $1.300 |
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.470 |
| 2000+ | $1.390 |
| 3000+ | $1.330 |
| 5000+ | $1.220 |
| 10000+ | $1.180 |
| 25000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C223JDGACAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel68AK4443
Re-Reel83AH9812RL
Cut Tape83AH9812
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.022µF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1210C223JDGACAUTO
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
