Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C221JGGACAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel49AC3487RL
Cut Tape49AC3487
Product RangeC Series KEMET
Your Part Number
2,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.350 | $13.50 |
| Total Price | $13.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.350 |
| 20+ | $1.280 |
| 30+ | $1.220 |
| 50+ | $1.150 |
| 100+ | $1.040 |
| 250+ | $0.966 |
| 500+ | $0.892 |
| 1000+ | $0.838 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C221JGGACAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel49AC3487RL
Cut Tape49AC3487
Product RangeC Series KEMET
Technical Datasheet
Capacitance220pF
Voltage(DC)2kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C221JGGACAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
