Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C186K9PACTU SMD Multilayer Ceramic Capacitor, 18 µF, 6.3 V, 1210 [3225 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C186K9PACTUCopy
Newark Part No.87H0617
Product RangeC Series KEMET
Also Known AsC1210C186K9PAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.579 |
| 4000+ | $0.528 |
| 6000+ | $0.512 |
| 10000+ | $0.503 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,447.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C186K9PACTUCopy
Newark Part No.87H0617
Product RangeC Series KEMET
Also Known AsC1210C186K9PAC7800
Technical Datasheet
Capacitance18µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
18µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
