![KEMET C1210C182JGRACTU SMD Multilayer Ceramic Capacitor, 1800 pF, 2 kV, 1210 [3225 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.834 | $1,668.00 |
| Total Price | $1,668.00 | ||
| Quantity | Price |
|---|---|
| 500+ | $0.834 |
| Quantity | Price |
|---|---|
| 2000+ | $0.687 |
| 4000+ | $0.627 |
| 6000+ | $0.608 |
| 10000+ | $0.597 |
Product Information
Product Overview
C1210C182JGRACTU is a commercial grade, high voltage X7R dielectric, SMD MLCC capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include switch mode power supplies, high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems.
- 1800pF capacitance and ±5% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 2kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1800pF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
-55°C
MSL 1 - Unlimited
2kV
± 5%
C Series KEMET
2.5mm
-
125°C
No SVHC (04-Feb-2026)
Alternatives for C1210C182JGRACTU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
