![KEMET C1210C105K5PACTU SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1210 [3225 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Quantity | Price |
|---|---|
| 2000+ | $0.434 |
| 4000+ | $0.433 |
| 8000+ | $0.431 |
| 12000+ | $0.430 |
Product Information
Alternatives for C1210C105K5PACTU
6 Products Found
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
1µF
1210 [3225 Metric]
X5R
3.2mm
Standard Terminal
85°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
2.5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
